922401400 | Kabeltronik
Multicore cable, 12 x 2 x 0.14 mm², gray, 24
Unit Price (€ / mtr.)
12.7092 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Multicore cables, type Kabeltronik Digitronic D 110.
Flexible, meets highest demands for professional audio signal transmission, also suited for analog technology
Technical specifications
Version | Multicore-Leitung | |
Number of cores | 2 | |
Cable cross-section | 0,14 mm² | |
AWG cross-section | AWG 26 | |
Outer diameter | 14 mm | |
Colour | grau | |
Shielding | geschirmt | |
Halogen free | No | |
Material | PVC | |
Cable material | Kupfer, verzinnt | |
Core insulation material | PE | |
Capacity core/core | 53 pF/m | |
Capacity Core/shield | 101 pF/m | |
Temperature range (unmoved) | -20 °C bis 70 °C | |
Temperature range (active) | -5 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |