930402200 | Kabeltronik

Modulation cable Digitronic Digiflex 2x2x0,22 mm²

Order No.: 96F204
EAN: 4099891959951
MPN:
930402200
930402200 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
6.5331 € *
Available: 0 mtr.
Available in 7 Days: 2,885 mtr.
Leadtime: 1 Week **
Total Price:
326.66 € *
Price list
Quantity
Price per unit*
50 mtr.
6.5331 €
100 mtr.
5.9976 €
500 mtr.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modulation cable, 930402200, Kabeltronik

The 930402200 is a modulation cable digitronic digiflex for high-quality fixed installations in the professional segment. Highest interference immunity over the range by combination of 2 x AL/PT-foil and a tinned copper braid shield. Fulfills the DMX-512 specifications. Designed for a quick installation with gumption clamping technology.

Technical specifications
Version Modulationskabel
Number of cores 4
Cable cross-section 0,22 mm²
AWG cross-section AWG 24
Outer diameter 8.5 mm
Colour beige
Shielding geschirmt
Halogen free Yes
Material FRNC
Cable material Kupfer, verzinnt
Core insulation material PE
Capacity core/core 40 pF/m
Capacity Core/shield 80 pF/m
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -15 °C bis 60 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes