940203400 | Kabeltronik

Order No.: 96F783
EAN: 4099891965075
MPN:
940203400
Series: DigiOne PVC
940203400 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
2.5347 € *
Available: 0 mtr.
Available in 7 Days: 3,890 mtr.
Leadtime: 1 Week **
Total Price:
253.47 € *
Price list
Quantity
Price per unit*
100 mtr.
2.5347 €
500 mtr.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital cable, 940203400, Kabeltronik

As a patch cable or for permanent installation. Suitable for AES/EBU and DMX applications. Maximum flexibility despite double shielding. Very good electrical properties thanks to HD insulation material.

Technical specifications
Version Digitalkabel
Number of cores 2
Cable cross-section 0,34 mm²
AWG cross-section AWG 22
Outer diameter 5.9 mm
Colour schwarz
Shielding geschirmt
Halogen free No
Material PVC
Cable material Kupfer, verzinnt
Core insulation material PE
Capacity core/core 50 pF/m
Capacity Core/shield 90 pF/m
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes