940402200 | Kabeltronik

Digital cable DigTwo 2x2x0.22 mm², black

Order No.: 96F120
EAN: 4099891961183
MPN:
940402200
Series: DigiTwo
940402200 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
3.4272 € *
Available: 0 mtr.
Available in 7 Days: 981 mtr.
Leadtime: 1 Week **
Total Price:
342.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4272 €

Digital cable, 940402200, Kabeltronik

2-pair digital cable for DMX and AES/EBU applications (go-and-return line). Very high flexibility despite double screen. Very good electrical characteristics also over long distances.

Technical specifications
Version Digitalkabel
Number of cores 4
Cable cross-section 0,22 mm²
AWG cross-section AWG 24
Outer diameter 7.5 mm
Colour schwarz
Shielding geschirmt
Halogen free No
Material PVC
Cable material Kupfer, verzinnt
Core insulation material PE
Capacity core/core 55 pF/m
Capacity Core/shield 110 pF/m
Temperature range (unmoved) -25 °C bis 70 °C
Temperature range (active) -5 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes