942202200 | Kabeltronik

Digital cable DigiOne Mobil PURFlex 2x0.22 mm²

Order No.: 96F118
EAN: 4099891961107
MPN:
942202200
942202200 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
2.499 € *
Available: 0 mtr.
Available in 7 Days: 660 mtr.
Leadtime: 1 Week **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.499 €

Digital cable, 942202200, Kabeltronik

1-pair digital cable in footstep resistant PUR construction for mobile DMX applications. Double screen for a maximum interference resistance. For easier screen contact a drain wire is carried.

Technical specifications
Core insulation material PE
Number of cores 2
Version Digitalkabel
Outer diameter 6 mm
AWG cross-section AWG 24
Colour blau
Capacity core/core 46 pF/m
Capacity Core/shield 89 pF/m
Cable material Kupfer, verzinnt
Cable cross-section 0,22 mm²
Material PUR
Shielding geschirmt
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -35 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes