980802200 | Kabeltronik
Modulation cable Digitronic A110 4x2x0.22 mm²
Unit Price (€ / mtr.)
4.8433 € *
Available: 0 mtr.
Available in 7 Days: 453 mtr.
Leadtime: 1 Week **
Total Price:
242.17 € *
Price list
Quantity
Price per unit*
50 mtr.
4.8433 €
100 mtr.
4.4387 €
500 mtr.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modulation cable, 980802200, Kabeltronik
The 980802200 is a modulation cable digitronic low-priced audio multicore for digital or analog fixed installations. This product is designed for quick installation with gumption clamping technology. The stranded wire and drain wire correspond to the recommendations of the leading pinboard manufacturers. The pair screen is bonded with the pair jacket, so both elements can be stripped in one working step.
Technical specifications
Version | Modulationskabel | |
Number of cores | 8 | |
Cable cross-section | 0,22 mm² | |
AWG cross-section | AWG 24 | |
Outer diameter | 10.5 mm | |
Colour | schwarz | |
Shielding | geschirmt | |
Halogen free | No | |
Material | PVC | |
Cable material | Kupfer, verzinnt | |
Core insulation material | PE | |
Capacity core/core | 55 pF/m | |
Capacity Core/shield | 108 pF/m | |
Temperature range (unmoved) | -25 °C bis 70 °C | |
Temperature range (active) | -5 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |