981602200 | Kabeltronik

Modulation cable Digitronic A110 8x2x0.22 mm²

Order No.: 96F210
EAN: 4099891960018
MPN:
981602200
Series: Digitronic A110
981602200 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
8.4371 € *
Available: 0 mtr.
Available in 7 Days: 640 mtr.
Leadtime: 1 Week **
Total Price:
421.85 € *
Price list
Quantity
Price per unit*
50 mtr.
8.4371 €
100 mtr.
7.7350 €
500 mtr.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modulation cable, 981602200, Kabeltronik

The 981602200 is a modulation cable digitronic low-priced audio multicore for digital or analog fixed installations. This product is designed for quick installation with gumption clamping technology. The stranded wire and drain wire correspond to the recommendations of the leading pinboard manufacturers. The pair screen is bonded with the pair jacket, so both elements can be stripped in one working step.

Technical specifications
Version Modulationskabel
Number of cores 16
Cable cross-section 0,22 mm²
AWG cross-section AWG 24
Outer diameter 14 mm
Colour schwarz
Shielding geschirmt
Halogen free No
Material PVC
Cable material Kupfer, verzinnt
Core insulation material PE
Capacity core/core 55 pF/m
Capacity Core/shield 108 pF/m
Temperature range (unmoved) -25 °C bis 70 °C
Temperature range (active) -5 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes