RS111201ROT000 | Kager
Desktop mat, 11201-rt, red, reel with 2.0 m
Order No.: 07L7809
EAN: 4099891436476
MPN:
RS111201ROT000
Unit Price (€ / pc.)
70.3766 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
70.38 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3766 €
5 pcs.
63.3318 €
10 pcs.
56.9891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slip-proof desktop mats, type 111201.
Also noise damping. Effective over an unlimited period. Can be easily cleaned with tap water. Resistant against many chemical influences, e.g. acids, caustic solutions etc; Width: 400 mm.
Type: 11201–rt, red, reel with 2.0 m
Technical specifications
Product type | Tischauflage | |
Version | Rolle mit 2 m | |
Colour | rot | |
Length | 2000 mm | |
Width | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |