TK100S06020000 | Kager

Temperature indicator, 66 to 93 °C, TK100S06020000

Order No.: 80B5582
EAN: 4099891471071
MPN:
TK100S06020000
TK100S06020000 Kager Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
15.7318 € *
Available: 8 pcs.
Next delivery: 16 pcs. on 2025-06-18
Leadtime: 13 Weeks **
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
10 pcs.
13.8397 €
50 pcs.
12.8996 €
150 pcs.
12.3284 €
500 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature indicators, type Kager TK.

Suitable for use as irreversible color change temperature indication; Measuring tolerance: to 100 °C ±1.0 °C, above 100 °C ±1.0 %. Contact with oil, water or steam will not influence the function. The color indicators are an ideal solution for applications that are not suited for other thermal color change indication methods such as chalk, paints or tablets. Sticker color yellow.

Horizontal measurement strips with 6 multiple-range fields, type Thermostrip.

Self-adhesive; Strip size: 12 x 32 mm.

Type: THB, 66–71–77–82–88–93 °C

Technical specifications
max. Temperatur 93 °C
min. Temperatur 66 °C
Produkt-Art Temperatur-Indikator
Logistics
Ursprungsland GB
Zolltarifnummer 48239085
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes