TK100SC0501000 | Kager
Temperature indicator, 40 to 54 °C, TK100SC0501000
Order No.: 80B5540
EAN: 4099891471002
MPN:
TK100SC0501000
Unit Price (€ / pc.)
16.5410 € *
Available: 49 pcs.
Leadtime: 13 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.9940 €
50 pcs.
13.4470 €
100 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature indicators, type Kager TK.
Suitable for use as irreversible color change temperature indication; Measuring tolerance: to 100 °C ±1.0 °C, above 100 °C ±1.0 %. Contact with oil, water or steam will not influence the function. The color indicators are an ideal solution for applications that are not suited for other thermal color change indication methods such as chalk, paints or tablets. Sticker color yellow.
Measurement points with 5 multiple-range fields, type M5.
Self-adhesive; Size: 15 mm diameter.
Type: U5A, 40–43–46–49–54 °C
Technical specifications
max. Temperatur | 54 °C | |
min. Temperatur | 40 °C | |
Produkt-Art | Temperatur-Indikator |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 48239085 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |