717725 | Kahlert
2.8 mm jack, screw connection, 0.05-0.25 mm², red, 717725
Order No.: 15F245
EAN: 4026179777259
MPN:
717725
Unit Price (€ / pc.)
0.4403 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature coupling, 717725, Kahlert
Miniature coupling with dimensions of 6x11 mm, with its plastic heat-resistant up to 60 °C. Suitable for low current up to 24V, and for cables with a cross-section of 0.05 - 0.25 mm².
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
diameter | 2.8 mm | |
Colour | rot | |
Length | 10 mm | |
Cable cross-section | 0,05-0,25 mm² | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 95030099 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |