717726 | Kahlert
2.8 mm jack, screw connection, 0.05-0.25 mm², blue, 717726
Order No.: 15F246
EAN: 4026179777266
MPN:
717726
Unit Price (€ / pc.)
0.4403 € *
Available: 80 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature coupling, 717726, Kahlert
Miniature coupling with dimensions of 6x11 mm, with its plastic heat-resistant up to 60 °C. Suitable for low current up to 24V, and for cables with a cross-section of 0.05 - 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 2.8 mm | |
| Colour | blue | |
| Connection | screw connection | |
| Cable cross-section | 0.05-0.25 mm² | |
| Stackable | No | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bulk with 100 pieces |
| Customs tariff number | 95030099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |