718896 | Kahlert

2.8 mm plug, screw connection, 0.05-0.25 mm², blue, 718896

Order No.: 15F256
EAN: 4026179788965
MPN:
718896
718896 Kahlert Laboratory Connectors Image 1
718896 Kahlert Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-hole plug, 718896, Kahlert

Cross-hole plug with dimensions of 6x16 mm, with its plastic heat-resistant up to 60 °C. Suitable for low current up to 24V, and for cables with a cross-section of 0.05 - 0.25 mm².

Technical specifications
Connection Schraubanschluss
Version Stecker
diameter 2.8 mm
Colour blau
Length 15.5 mm
Cable cross-section 0,05-0,25 mm²
Stackable No
Logistics
Country of origin DE
Customs tariff number 95030099
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes