KA1238HA2BMT | KAKU
AC axial fan, 230 V, 120 x 120 x 38 mm, 142 m³/h, 45 dB, ball bearing, KAKU KA1238HA2BMT
Unit Price (€ / pc.)
22.3006 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
20.7417 €
25 pcs.
19.0757 €
50 pcs.
17.3621 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, KA1238HA2BMT, KAKU
The KA1238HA2BMT AC fan is used for industrial purposes and has a remarkable conveying capacity. Due to the nearly linear air performance characteristic, the fan is well suited for various applications.
Features
- It is permanently electrically protected against blocking and thermal overloads
- Due to the low rotor weight and precision balancing, it has high shock and vibration resistance
- Extremely strong and durable aluminum housing
- Connection 2 blade terminals 2.8x0.5mm
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 120 mm | |
Höhe | 120 mm | |
Tiefe | 38 mm | |
Volumenstrom | 142 m³/h | |
Schalldruckpegel | 45 db | |
Drehzahl | 2700 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 21 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |