630010 | KALTHOFF
Base, E27, for Illuminants, 630010
Order No.: 06N9713
EAN: 4016667015673
MPN:
630010
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
2.6061 € *
Available: 304 pcs.
Leadtime: On Request **
Metal sockets, E27, type Kalthoff 630010.
With mantle lock; Socket terminals: 0.5 to 2.5 mm². Lid: steel with ground terminal, gloss galvanized. Nipple thread: M10 x 1. External thread mantle: 40 x 2.5 mm. Rated voltage: 250 VAC. Rated current: 16 A.
Type: 630011, socket
Technical specifications
Product type | Fassung | |
Version | E27 | |
Suitable for | Leuchtmittel | |
Rated voltage | 250 V | |
Material | Metall | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |