582020-04 | KALTHOFF

Surface-mounted socket, blue, 10 A/250 V, China, IP44, 582020-04

Order No.: 05N6957
EAN: 4016667030744
MPN:
582020-04
582020-04 KALTHOFF Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
61.7610 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.7610 €

Socket, 582020-04, KALTHOFF

Appliance outlet, China, 10 A/250 V, blue.

Technical specifications
Connection Buchsenklemmen
Version Anbau-Steckdose
Colour blau
Hinged cover available Yes
Country code China
Nominal power 10 A/250 V
Degree of protection (IP) IP44
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes