K10520REDD | Kasp
Combination lock, level 2, shackle (H) 21 mm, red, steel, (B) 20 mm, K10520REDD
Order No.: 03L4646
EAN: 5013969904161
MPN:
K10520REDD
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Anodised aluminium body
- Steel shackle
- Nickel plated brass dials
- 3 digit resettable combination
- Lock width: 20 mm
- Shackle diameter: 3 mm
- Internal shackle height: 21 mm
Technical specifications
Version | Zahlenschloss | |
Width | 20 mm | |
Shackle Diameter | 3 mm | |
Stirrup inner height | 21 mm | |
Colour | rot | |
Material | Stahl | |
Security Rating | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |