K11020D | Kasp
Combination lock, level 2, shackle (H) 21.17 mm, brass, (B) 20 mm, K11020D
Order No.: 08L1040
EAN: 5013969900019
MPN:
K11020D
Unit Price (€ / pc.)
10.6267 € *
Available: 8 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
9.5676 €
10 pcs.
8.5799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination locks made of brass, type C.K Kasp K110.
Padlock with 3-digit number code for 20 and 30 mm lock width, 4-digit number code for 40 mm lock width.
Technical attributes (type, security level, lock width, shackle diameter, shackle inner height): K11020D, 2, 20 mm, 3.2 mm, 21.7 mm
Technical specifications
Version | Zahlenschloss | |
Width | 20 mm | |
Shackle Diameter | 3.2 mm | |
Stirrup inner height | 21.17 mm | |
Material | Messing | |
Security Rating | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |