K11020D2 | Kasp
Combination lock, double pack, level 2, shackle (H) 21 mm, brass, (B) 20 mm, K11020D2
Order No.: 03L4658
EAN: 5013969901863
MPN:
K11020D2
Unit Price (€ / pc.)
16.6005 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
5 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Solid brass body, added resistance to corrosion, keyless
- 3-digit code
- Resettable combination
- Lock width: 20 mm
- Shackle diameter: 3 mm
- Internal height: 21 mm
- Pack containing 2 locks
Technical specifications
Version | Zahlenschloss, Doppelpack | |
Width | 20 mm | |
Shackle Diameter | 3 mm | |
Stirrup inner height | 21 mm | |
Material | Messing | |
Security Rating | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |