K11040D | Kasp
Combination lock, level 4, shackle (H) 34.8 mm, brass, (B) 40 mm, K11040D
Order No.: 08L1044
EAN: 5013969900033
MPN:
K11040D
Unit Price (€ / pc.)
21.7294 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.73 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7294 €
5 pcs.
19.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination locks made of brass, type C.K Kasp K110.
Padlock with 3-digit number code for 20 and 30 mm lock width, 4-digit number code for 40 mm lock width.
Technical attributes (type, security level, lock width, shackle diameter, shackle inner height): K11040D, 4, 40 mm, 6.0 mm, 34.8 mm
Technical specifications
Version | Zahlenschloss | |
Width | 40 mm | |
Shackle Diameter | 6 mm | |
Stirrup inner height | 34.8 mm | |
Material | Messing | |
Security Rating | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |