K11430D | Kasp

Combination lock, level 3, shackle (H) 28 mm, steel, (B) 30 mm, K11430D

Order No.: 08L1358
EAN: 5013969246087
MPN:
K11430D
K11430D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
5 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Specifically designed for convenience and weather protection, this high quality, three or four dial marine combination padlock is the ideal choice for all low to medium security outdoor uses. - Mirror chromed solid brass body – Superior corrosion resistance - Stainless steel shackle – Maximum resistance against corrosion - Rust free internal components & shackle seal – Extra resistance against corrosion - Resettable combination – for added convenience and security - Lock width: 30 mm - Shackle diameter: 5 mm - Internal height: 28 mm
Technical specifications
Filter Property Value
Version combination lock
Security Rating 3
Shackle Diameter 5 mm
Stirrup inner height 28 mm
Width 30 mm
Material steel
Logistics
Property Value
Country of origin CN
Customs tariff number 83011000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes