K11440D | Kasp
Combination lock, level 4, shackle (H) 35 mm, steel, (B) 40 mm, K11440D
Order No.: 08L1378
EAN: 5013969246094
MPN:
K11440D
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
5 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Specifically designed for convenience and weather protection, this high quality, three or four dial marine combination padlock is the ideal choice for all low to medium security outdoor uses. - Mirror chromed solid brass body – Superior corrosion resistance - Stainless steel shackle – Maximum resistance against corrosion - Rust free internal components & shackle seal – Extra resistance against corrosion - Resettable combination – for added convenience and security - Lock width: 40 mm - Shackle diameter: 6,3 mm - Internal height: 35 mm
Technical specifications
Version | Zahlenschloss | |
Width | 40 mm | |
Shackle Diameter | 6.3 mm | |
Stirrup inner height | 35 mm | |
Material | Stahl | |
Security Rating | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |