K11670D | Kasp
Disc combination lock, level 8, shackle (H) 17 mm, steel, (B) 70 mm, K11670D
Order No.: 08L1388
EAN: 5013969246100
MPN:
K11670D
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
5 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Convenience and security are provided by this four dial combination padlock. Precision manufactured to the highest standard ideal for medium security applications including sheds, garages, gates and shutters. - Disc high security shackle design – increased security against shackle attack - Resettable combination – for added convenience and security - Hardened steel shackle – extra protection against hacksaw & cropping attacks - Unique Powder coated body – added resistance against corrosion - 4 digit code – for added security - Padlock width: 70 mm - Shackle diameter: 10 mm - Internal shackle height: 17 mm
Technical specifications
Version | Disc Zahlenschloss | |
Width | 70 mm | |
Shackle Diameter | 10 mm | |
Stirrup inner height | 17 mm | |
Material | Stahl | |
Security Rating | 8 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |