K11750D | Kasp
Combination lock, level 6, shackle (H) 26 mm, steel, (B) 50 mm, K11750D
Order No.: 03L4660
EAN: 5013969901771
MPN:
K11750D
Unit Price (€ / pc.)
26.0967 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.10 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0967 €
5 pcs.
24.5259 €
15 pcs.
23.5858 €
50 pcs.
22.5505 €
150 pcs.
21.5985 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- 4 dial resettable combination
- Rust free internal components
- Lock width: 50 mm
- Shackle diameter: 8 mm
- Internal height: 26 mm
Technical specifications
Version | Zahlenschloss | |
Width | 50 mm | |
Shackle Diameter | 8 mm | |
Stirrup inner height | 26 mm | |
Material | Stahl | |
Security Rating | 6 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |