K11960XD | Kasp
Combination lock, closed shackle, level 11, shackle (H) 30 mm, steel, (B) 62 mm, K11960XD
The Kasp 119 series padlocks are amongst the most secure combination padlocks available. The weather resistant electro-plated lock body with rust free internal components and dual drainage system ensures that the Kasp 119 series is ideal for outdoor use, whilst offering the convenience of
a keyless locking mechanism allowing the code to be set to a memorable number of choice.
- Supertough Molybdenum Steel Shackle - closed shackle version, additional protection to resist shackle attack
- Hardened Steel Electro-plated Lock Body
- Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks
- 4 Dial Re-settable Combination
- Rust Free Internal Components & Dual Drainage System
- Size: 62 mm
- Shackle diameter: 11 mm
- Internal height: 30 mm
| Filter | Property | Value |
|---|---|---|
| Version | combination lock, closed shackle | |
| Security Rating | 11 | |
| Shackle Diameter | 11 mm | |
| Stirrup inner height | 30 mm | |
| Width | 62 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 83011000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |