K12025 | Kasp
Padlock, level 2, shackle (H) 15 mm, brass, (B) 25 mm, K12025
Order No.: 03L4670
EAN: 5013969900071
MPN:
K12025
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Solid brass body
- Supplied with 2 keys
- Lock width: 25 mm
- Shackle diameter: 4 mm
- Internal shackle height: 15 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 25 mm | |
Shackle Diameter | 4 mm | |
Stirrup inner height | 15 mm | |
Material | Messing | |
Security Rating | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |