K12030 | Kasp

Padlock, level 3, shackle (H) 18 mm, brass, (B) 30 mm, K12030

Order No.: 03L4671
EAN: 5013969900101
MPN:
K12030
K12030 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Solid brass body

- Hardened steel shackle

- Double bolted locking mechanism

- Supplied with 2 keys

- Lock width: 30 mm

- Shackle diameter: 5 mm

- Internal shackle height: 18 mm

Technical specifications
Ausführung Vorhängeschloss
Breite 30 mm
Bügeldurchmesser 5 mm
Bügelinnenhöhe 18 mm
Material Messing
Sicherheitsstufe 3
Logistics
Ursprungsland CN
Zolltarifnummer 83011000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes