K12030A1 | Kasp

Padlock, keyed alike, level 3, shackle (H) 18 mm, brass, (B) 30 mm, K12030A1

Order No.: 03L4681
EAN: 5013969900118
MPN:
K12030A1
K12030A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5204 €

- Solid brass body

- Hardened steel shackle

- Double bolted locking mechanism

- Supplied with 2 keys

- keyed alike, all padlocks of this order code can be opened with the same key

- Lock width: 30 mm

- Shackle diameter: 5 mm

- Internal shackle height: 18 mm

Technical specifications
Version Vorhängeschloss, gleichschließend
Width 30 mm
Shackle Diameter 5 mm
Stirrup inner height 18 mm
Material Messing
Security Rating 3
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes