K12030D2 | Kasp

Padlock, double pack, keyed alike, level 3, shackle (H) 18 mm, brass, (B) 30 mm, K12030D2

Order No.: 03L4689
EAN: 5013969750034
MPN:
K12030D2
K12030D2 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9714 €

- Solid brass body

- Hardened steel shackle

- Double bolted locking mechanism

- Lock width: 30 mm

- Shackle diameter: 5 mm

- Internal shackle height: 18 mm

- Pack contents: 2 padlocks with 2 keys

- Keyed alike - both locks can be opened with same key

Technical specifications
Ausführung Vorhängeschloss, Doppelpack, gleichschließend
Breite 30 mm
Bügeldurchmesser 5 mm
Bügelinnenhöhe 18 mm
Material Messing
Sicherheitsstufe 3
Logistics
Ursprungsland CN
Zolltarifnummer 83011000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes