K12040 | Kasp
Padlock, level 4, shackle (H) 22 mm, brass, (B) 40 mm, K12040
Order No.: 03L4672
EAN: 5013969900132
MPN:
K12040
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 22 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 40 mm | |
Shackle Diameter | 6 mm | |
Stirrup inner height | 22 mm | |
Material | Messing | |
Security Rating | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |