K12040A1 | Kasp

Padlock, keyed alike, level 4, shackle (H) 22 mm, brass, (B) 40 mm, K12040A1

Order No.: 03L4682
EAN: 5013969900149
MPN:
K12040A1
K12040A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2459 €

- Solid brass body

- Hardened steel shackle

- Double bolted locking mechanism

- Supplied with 2 keys

- keyed alike, all padlocks of this order code can be opened with the same key

- Lock width: 40 mm

- Shackle diameter: 6 mm

- Internal shackle height: 22 mm

Technical specifications
Version Vorhängeschloss, gleichschließend
Width 40 mm
Shackle Diameter 6 mm
Stirrup inner height 22 mm
Material Messing
Security Rating 4
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes