K12040D2 | Kasp

Padlock, double pack, keyed alike, level 4, shackle (H) 22 mm, brass, (B) 40 mm, K12040D2

Order No.: 03L4690
EAN: 5013969750041
MPN:
K12040D2
K12040D2 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8036 €

- Solid brass body

- Hardened steel shackle

- Double bolted locking mechanism

- Lock width: 40 mm

- Shackle diameter: 6 mm

- Internal shackle height: 22 mm

- Pack contents: 2 padlocks with 2 keys

- Keyed alike - both locks can be opened with same key

Technical specifications
Version Vorhängeschloss, Doppelpack, gleichschließend
Width 40 mm
Shackle Diameter 6 mm
Stirrup inner height 22 mm
Material Messing
Security Rating 4
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes