K12050D | Kasp
Padlock, level 6, shackle (H) 30 mm, brass, (B) 50 mm, K12050D
Order No.: 03L4667
EAN: 5013969900200
MPN:
K12050D
Unit Price (€ / pc.)
13.5541 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 30 mm
Technical specifications
Ausführung | Vorhängeschloss | |
Breite | 50 mm | |
Bügeldurchmesser | 8 mm | |
Bügelinnenhöhe | 30 mm | |
Material | Messing | |
Sicherheitsstufe | 6 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 83011000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |