K12050SD | Kasp

Padlock, rustproof steel shackle, level 6, shackle (H) 30 mm, brass, (B) 50 mm, K12050SD

Order No.: 03L4686
EAN: 5013969750119
MPN:
K12050SD
K12050SD Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
18.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.564 €

- Solid brass body

- Stainless steel shackle

- Double bolted locking mechanism

- Supplied with 2 keys

- Lock width: 50 mm

- Shackle diameter: 8 mm

- Internal shackle height: 30 mm

Technical specifications
Filter Property Value
Version padlock, rustproof steel shackle
Security Rating 6
Shackle Diameter 8 mm
Stirrup inner height 30 mm
Width 50 mm
Material brass
Logistics
Property Value
Country of origin CN
Customs tariff number 83011000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes