K12060A2 | Kasp

Padlock, keyed alike, level 8, shackle (H) 36 mm, brass, (B) 60 mm, K12060A2

Order No.: 03L4684
EAN: 5013969900231
MPN:
K12060A2
K12060A2 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
18.5997 € *
Available: 30 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5997 €

- Solid brass body

- Hardened steel shackle

- Double bolted locking mechanism

- Supplied with 2 keys

- keyed alike, all padlocks of this order code can be opened with the same key

- Lock width: 60 mm

- Shackle diameter: 9,5 mm

- Internal shackle height: 36 mm

Technical specifications
Version Vorhängeschloss, gleichschließend
Width 60 mm
Shackle Diameter 9.5 mm
Stirrup inner height 36 mm
Material Messing
Security Rating 8
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes