K12515A1 | Kasp

Padlock, keyed alike, level 1, shackle (H) 12 mm, brass, (B) 15 mm, K12515A1

Order No.: 03L4734
EAN: 5013969900255
MPN:
K12515A1
K12515A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7826 €

- Solid brass body

- Supplied with 2 keys

- Keyed alike, all padlocks of this order code can be opened with the same key

- Padlock width: 15 mm

- Shackle diameter: 2,8 mm

- Internal shackle height: 12 mm

Technical specifications
Ausführung Vorhängeschloss, gleichschließend
Breite 15 mm
Bügeldurchmesser 2.8 mm
Bügelinnenhöhe 12 mm
Material Messing
Sicherheitsstufe 1
Logistics
Ursprungsland CN
Zolltarifnummer 83011000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes