K12515D | Kasp
Padlock, level 1, shackle (H) 12 mm, brass, (B) 15 mm, K12515D
Order No.: 03L4704
EAN: 5013969900262
MPN:
K12515D
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Solid brass body
- Supplied with 2 keys
- Padlock width: 15 mm
- Shackle diameter: 2,8 mm
- Internal shackle height: 12 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 15 mm | |
Shackle Diameter | 2.8 mm | |
Stirrup inner height | 12 mm | |
Material | Messing | |
Security Rating | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |