K12520D | Kasp

Padlock, level 2, shackle (H) 12 mm, brass, (B) 20 mm, K12520D

Order No.: 03L4705
EAN: 5013969900316
MPN:
K12520D
K12520D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4375 €

- Hardened steel shackle

- Solid brass body

- Paracentric keyway

- Supplied with 2 keys

- Padlock width: 20 mm

- Shackle diameter: 3,5 mm

- Internal shackle height: 12 mm

Technical specifications
Version Vorhängeschloss
Width 20 mm
Shackle Diameter 3.5 mm
Stirrup inner height 12 mm
Material Messing
Security Rating 2
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes