K12520D4 | Kasp
Padlock, four-pack, level 2, shackle (H) 12 mm, brass, (B) 20 mm, K12520D4
Order No.: 03L4732
EAN: 5013969900330
MPN:
K12520D4
Unit Price (€ / pc.)
22.8837 € *
Available: 20 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Solid brass body
- Paracentric keyway
- Padlock width: 20 mm
- Shackle diameter: 3,5 mm
- Internal shackle height: 12 mm
- Pack contents: 4 padlocks with 4 keys
- Keyed alike - all 4 locks can be opened with same key
Technical specifications
Version | Vorhängeschloss, Viererpack | |
Width | 20 mm | |
Shackle Diameter | 3.5 mm | |
Stirrup inner height | 12 mm | |
Material | Messing | |
Security Rating | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |