K12525 | Kasp

Padlock, level 3, shackle (H) 13 mm, brass, (B) 25 mm, K12525

Order No.: 03L4711
EAN: 5013969900347
MPN:
K12525
K12525 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7227 €

- Hardened steel shackle

- Solid brass body

- Paracentric keyway

- Supplied with 2 keys

- Padlock width: 25 mm

- Shackle diameter: 4 mm

- Internal shackle height: 13 mm

Technical specifications
Version Vorhängeschloss
Width 25 mm
Shackle Diameter 4 mm
Stirrup inner height 13 mm
Material Messing
Security Rating 3
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes