K12525D | Kasp
Padlock, level 3, shackle (H) 13 mm, brass, (B) 25 mm, K12525D
Order No.: 03L4706
EAN: 5013969900378
MPN:
K12525D
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Solid brass body
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 25 mm
- Shackle diameter: 4 mm
- Internal shackle height: 13 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 25 mm | |
Shackle Diameter | 4 mm | |
Stirrup inner height | 13 mm | |
Material | Messing | |
Security Rating | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |