K12530 | Kasp
Padlock, level 4, shackle (H) 17 mm, brass, (B) 30 mm, K12530
Order No.: 03L4712
EAN: 5013969900392
MPN:
K12530
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
5 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 30 mm
- Shackle diameter: 4,8 mm
- Internal shackle height: 17 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 30 mm | |
Shackle Diameter | 4.8 mm | |
Stirrup inner height | 17 mm | |
Material | Messing | |
Security Rating | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |