K12530A1 | Kasp

Padlock, level 4, shackle (H) 17 mm, brass, (B) 30 mm, K12530A1

Order No.: 08L1066
EAN: 5013969900408
MPN:
K12530A1
K12530A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available: 25 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
5 pcs.
10.8052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium locks made of brass, type C.K Kasp K125.

Padlocks with solid brass body, hardened shackle, lock mechanism on both sides, paracentrical key profile and picking-proof cylinder.

Premium locks made of brass, master key function, type K125.

All locks of a specific order number can be opened with the master key.

Technical attributes (type, security level, lock width, shackle diameter, shackle inner height. Supplied with 2 keys): K12530A1, 4, 30 mm, 4.8 mm, 17 mm

Technical specifications
Version Vorhängeschloss
Width 30 mm
Shackle Diameter 4.8 mm
Stirrup inner height 17 mm
Material Messing
Security Rating 4
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes