K12530D | Kasp
Padlock, level 4, shackle (H) 17 mm, brass, (B) 30 mm, K12530D
Order No.: 08L1060
EAN: 5013969900439
MPN:
K12530D
Unit Price (€ / pc.)
11.2455 € *
Available: 11 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
9.9008 €
50 pcs.
9.2225 €
150 pcs.
8.8060 €
500 pcs.
8.3657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Premium locks made of brass, type C.K Kasp K125.
Padlocks with solid brass body, hardened shackle, lock mechanism on both sides, paracentrical key profile and picking-proof cylinder.
Technical attributes (type, security level, lock width, shackle diameter, shackle inner height. Supplied with 2 keys): K12530D, 4, 30 mm, 4.8 mm, 17 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 30 mm | |
Shackle Diameter | 4.8 mm | |
Stirrup inner height | 17 mm | |
Material | Messing | |
Security Rating | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |