K12535D | Kasp
Padlock, level 4, shackle (H) 19 mm, brass, (B) 35 mm, K12535D
Order No.: 03L4707
EAN: 5013969900477
MPN:
K12535D
Unit Price (€ / pc.)
11.5906 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 35 mm
- Shackle diameter: 5,5 mm
- Internal shackle height: 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 4 | |
| Shackle Diameter | 5.5 mm | |
| Stirrup inner height | 19 mm | |
| Width | 35 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |