K12540 | Kasp
Padlock, level 5, shackle (H) 22 mm, brass, (B) 40 mm, K12540
Order No.: 03L4713
EAN: 5013969900484
MPN:
K12540
Unit Price (€ / pc.)
12.1380 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 5 | |
| Shackle Diameter | 6.4 mm | |
| Stirrup inner height | 22 mm | |
| Width | 40 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |