K12540L40 | Kasp
Padlock, high shackle, level 5, shackle (H) 40 mm, brass, (B) 40 mm, K12540L40
Order No.: 03L4723
EAN: 5013969900620
MPN:
K12540L40
As a private customer, you can buy this item as soon as we have it back in stock.
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 40 mm
Technical specifications
Ausführung | Vorhängeschloss, hoher Bügel | |
Breite | 40 mm | |
Bügeldurchmesser | 6.4 mm | |
Bügelinnenhöhe | 40 mm | |
Material | Messing | |
Sicherheitsstufe | 5 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 83011000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |