K12540L63 | Kasp
Padlock, high shackle, level 5, shackle (H) 63 mm, brass, (B) 40 mm, K12540L63
Order No.: 03L4724
EAN: 5013969900651
MPN:
K12540L63
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
12.8639 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 63 mm
Technical specifications
Version | Vorhängeschloss, hoher Bügel | |
Width | 40 mm | |
Shackle Diameter | 6.4 mm | |
Stirrup inner height | 63 mm | |
Material | Messing | |
Security Rating | 5 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |