K12550D2 | Kasp

Padlock, double pack, keyed alike, level 7, shackle (H) 29 mm, brass, (B) 50 mm, K12550D2

Order No.: 03L4731
EAN: 5013969900781
MPN:
K12550D2
K12550D2 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.24 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2355 €
5 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Hardened steel shackle

- Double bolted locking mechanism

- Solid brass body

- Anti pick mushroom pins

- Paracentric keyway

- Padlock width: 50 mm

- Shackle diameter: 8 mm

- Internal shackle height: 29 mm

- Pack contents: 2 padlocks with 3 keys

- Keyed alike - both locks can be opened with same key

Technical specifications
Version Vorhängeschloss, Doppelpack, gleichschließend
Width 50 mm
Shackle Diameter 8 mm
Stirrup inner height 29 mm
Material Messing
Security Rating 7
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes