K12550L80A1 | Kasp

Padlock, high shackle, keyed alike, level 7, shackle (H) 80 mm, brass, (B) 50 mm, K12550L80A1

Order No.: 03L4740
EAN: 5013969900804
MPN:
K12550L80A1
K12550L80A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
26.6322 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
5 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Hardened steel shackle

- Double bolted locking mechanism

- Solid brass body

- Anti pick mushroom pins

- Paracentric keyway

- Supplied with 2 keys

- Keyed alike, all padlocks of this order code can be opened with the same key

- Padlock width: 50 mm

- Shackle diameter: 8 mm

- Internal shackle height: 80 mm

Technical specifications
Version Vorhängeschloss, hoher Bügel, gleichschließend
Width 50 mm
Shackle Diameter 8 mm
Stirrup inner height 80 mm
Material Messing
Security Rating 7
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes